Deutsch, Deutsch – DT Connector Kit Male Black Cable 4 Way Crimp Termination DT04-4P-CE02-KIT
- RS Stock No.:
- 756-596
- Mfr. Part No.:
- DT04-4P-CE02-KIT
- Manufacturer:
- Deutsch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR44.75
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR44.75 |
| 10 - 24 | MYR41.19 |
| 25 + | MYR37.14 |
*price indicative
- RS Stock No.:
- 756-596
- Mfr. Part No.:
- DT04-4P-CE02-KIT
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Connector Kit | |
| Sub Type | Connector Plug | |
| Number of Contacts | 4 | |
| Termination Type | Crimp | |
| Gender | Male | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Series | Deutsch – DT | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Connector Kit | ||
Sub Type Connector Plug | ||
Number of Contacts 4 | ||
Termination Type Crimp | ||
Gender Male | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Series Deutsch – DT | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
The Deutsch Connector Plug is a complete4-pole solution designed for reliable electrical connections in various applications, accommodating wire sizes from 0.5 to 1.5mm².
Complete assembly, ensuring a ready-to-use product
Fabricated in black for enhanced durability
Suitable for wire dimensions from 0.5 to 1.5mm², providing flexibility in usage
Compliant with necessary approvals, ensuring quality and reliability
Stock item, usually available for immediate dispatch
Related links
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 2 Way Crimp Termination DT04-2P-CE02-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 3 Way Crimp Termination DT04-3P-CE02-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 6 Way Crimp Termination DT04-6P-CE02-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 12 Way Crimp Termination DT04-12PA-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 2 Way Crimp Termination DT04-2P-CE09-KIT
- Deutsch, Deutsch – DT Connector Kit Male Grey Cable 2 Way Crimp Termination DT04-2P-CE04-KIT
- Deutsch, DT Plug Connector Male Black Plug-in 12 Way Crimp Termination DT04-12PA-CE02-KIT
- Deutsch, DT Plug Connector Male Black Plug-in 8 Way Crimp Termination DT04-08PA-CE02-KIT
