Deutsch, Deutsch – DT Connector Kit Male Black Cable 2 Way Crimp Termination DT04-2P-CE02-KIT
- RS Stock No.:
- 756-591
- Mfr. Part No.:
- DT04-2P-CE02-KIT
- Manufacturer:
- Deutsch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR25.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 298 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR25.91 |
| 10 - 24 | MYR23.83 |
| 25 + | MYR21.53 |
*price indicative
- RS Stock No.:
- 756-591
- Mfr. Part No.:
- DT04-2P-CE02-KIT
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Connector Kit | |
| Number of Contacts | 2 | |
| Termination Type | Crimp | |
| Sub Type | Connector Plug | |
| Gender | Male | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Series | Deutsch – DT | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Connector Kit | ||
Number of Contacts 2 | ||
Termination Type Crimp | ||
Sub Type Connector Plug | ||
Gender Male | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Series Deutsch – DT | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
The Deutsch Connector Plug is a compact, two-pole assembly designed for versatile connectivity in various applications. It combines durability with reliability, ensuring seamless electrical connections in demanding environments.
Compact design suitable for 0.5 to 1.5mm2 wire sizes
Black colour enhances aesthetic integration in applications
Complete assembly ensures straightforward installation and connection
Manufactured to meet industry standards and approvals
Recoverable stock status indicates availability for immediate sourcing
Related links
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 4 Way Crimp Termination DT04-4P-CE02-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 3 Way Crimp Termination DT04-3P-CE02-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 6 Way Crimp Termination DT04-6P-CE02-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 2 Way Crimp Termination DT04-2P-CE09-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 12 Way Crimp Termination DT04-12PA-KIT
- Deutsch, DT Automotive Connector Female Black Cable 2 Way Crimp Termination DT04-2P-CE02
- Deutsch, Deutsch – DT Connector Kit Male Grey Cable 2 Way Crimp Termination DT04-2P-CE04-KIT
- Deutsch, DT Plug Connector Male Black Plug-in 12 Way Crimp Termination DT04-12PA-CE02-KIT
