Deutsch, DT Plug Connector Male Black Plug-in 8 Way Crimp Termination DT04-08PA-CE02-KIT

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR80.14

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR80.14
10 +MYR73.73

*price indicative

RS Stock No.:
756-588
Mfr. Part No.:
DT04-08PA-CE02-KIT
Manufacturer:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Plug Connector

Sub Type

Connector Plug

Termination Type

Crimp

Number of Contacts

8

Gender

Male

Current

13A

Number of Rows

2

Mount Type

Plug-in

Series

DT

Cord Included

No

Colour

Black

IP Rating

IP68

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

25.4mm

Width

36.45mm

Depth

45.67mm

Housing Material

Thermoplastic

COO (Country of Origin):
DE
The Deutsch Connector Plug is a comprehensive solution for secure electrical connections. Designed for applications requiring robust performance, it accommodates cables sized between 0.5 to 1.5mm² and ensures durability in various environments.

Complete connector plug offering a secure and reliable connection

Constructed from high-quality materials for enhanced durability

Suitable for cable sizes ranging from 0.5mm² to 1.5mm²

Available in a sleek black finish, blending functionality with aesthetics

Compliant with relevant industry standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy