Deutsch, Deutsch – DT Connector Kit Female Grey Cable 2 Way Crimp Termination DTP06-2S-KIT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR80.14

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
  • Plus 78 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR80.14
10 +MYR73.73

*price indicative

RS Stock No.:
756-552
Mfr. Part No.:
DTP06-2S-KIT
Manufacturer:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Connector Kit

Sub Type

Connector Plug

Number of Contacts

2

Termination Type

Crimp

Gender

Female

Number of Rows

1

Mount Type

Cable

Series

Deutsch – DT

Colour

Grey

Cord Included

No

Contact Material

Tin

COO (Country of Origin):
DE
The Deutsch Connector Kit is a comprehensive solution designed for plug-in building installations, facilitating efficient and reliable connectivity in various applications.

Includes a complete 2-pole connector for streamlined assembly

Constructed for installations requiring 0.5mm2 wiring

Features a reliable grey colour for easy identification

Compliant with relevant electrical and safety standards

Packaged as a non-stock item, ensuring availability when needed

Supports logistic tracing with an identifiable barcode

Backed by a reputable trademark in the electrical component industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy