Deutsch, Deutsch – DT Connector Kit Female Grey Cable 4 Way Crimp Termination DTM06-4S-KIT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR68.47

Add to Basket
Select or type quantity
In Stock
  • Plus 68 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR68.47
10 +MYR62.99

*price indicative

RS Stock No.:
756-547
Mfr. Part No.:
DTM06-4S-KIT
Manufacturer:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Connector Kit

Termination Type

Crimp

Sub Type

Connector Plug

Number of Contacts

4

Gender

Female

Number of Rows

2

Mount Type

Cable

Series

Deutsch – DT

Cord Included

No

Colour

Grey

Contact Material

Tin

COO (Country of Origin):
DE
The Deutsch Connector Kit is designed to provide a complete solution for assembling 4-pole connections in various applications. Its robust design ensures reliability and durability in demanding environments.

Comprises a comprehensive connector kit for easy assembly

Features 0.5mm² wires for versatile connectivity

Completes robust and secure 4-pole connections

Produced with high-quality materials to ensure longevity

Ideal for various applications while maintaining safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy