Deutsch, Deutsch – DT Connector Kit Female Grey Cable 2 Way Crimp Termination DTM06-2S-KIT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR37.80

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR37.80
10 - 24MYR34.78
25 +MYR31.39

*price indicative

RS Stock No.:
756-544
Mfr. Part No.:
DTM06-2S-KIT
Manufacturer:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Connector Kit

Number of Contacts

2

Sub Type

Connector Plug

Termination Type

Crimp

Gender

Female

Number of Rows

1

Mount Type

Cable

Series

Deutsch – DT

Cord Included

No

Colour

Grey

Contact Material

Tin

COO (Country of Origin):
DE
The Deutsch Connector Kit is designed for reliable electrical connections in various applications, featuring a complete plug assembly with robust components that ensure optimal performance.

Includes a complete connector kit for efficient assembly

Utilises 0.5mm² wiring for versatile installation

Finished in a Durable grey colour for improved visibility

Trademark-protected components guarantee quality and reliability

Non-stock item ensures that it meets specific customer needs

Compliant with relevant regulatory standards for safety

Logistic information provides clarity on identification and sourcing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy