Deutsch, Deutsch – DT Connector Kit Female Grey Cable 6 Way Crimp Termination DTM04-6P-KIT
- RS Stock No.:
- 756-543
- Mfr. Part No.:
- DTM04-6P-KIT
- Manufacturer:
- Deutsch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR82.71
FREE delivery for orders over RM 150.00
In Stock
- 31 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR82.71 |
| 10 + | MYR76.08 |
*price indicative
- RS Stock No.:
- 756-543
- Mfr. Part No.:
- DTM04-6P-KIT
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Connector Kit | |
| Termination Type | Crimp | |
| Number of Contacts | 6 | |
| Sub Type | Connector Plug | |
| Gender | Female | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Series | Deutsch – DT | |
| Colour | Grey | |
| Cord Included | No | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Connector Kit | ||
Termination Type Crimp | ||
Number of Contacts 6 | ||
Sub Type Connector Plug | ||
Gender Female | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Series Deutsch – DT | ||
Colour Grey | ||
Cord Included No | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
The Deutsch Connector Kit offers a comprehensive solution for establishing reliable electrical connections with a 6-pole receptacle design, tailored to meet various application demands.
Complete connector kit for secure and efficient electrical connectivity
Dimensions designed for standardised fittings in various environments
Compliant with industry standards and approvals for quality assurance
Non-stock item, available for timely delivery to meet project schedules
Barcode ensures streamlined logistics and inventory management
Country of origin reflects adherence to European manufacturing standards
Related links
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 2 Way Crimp Termination DTM04-2P-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 4 Way Crimp Termination DTM04-4P-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 3 Way Crimp Termination DTM04-3P-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 6 Way Crimp Termination DTM06-6S-KIT
- Deutsch, DTM Automotive Connector Female Grey Cable 6 Way Crimp Termination
- Deutsch, DTM Automotive Connector Female Grey Cable 6 Way Crimp Termination DTM04-6P
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 4 Way Crimp Termination DTP06-4S-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 4 Way Crimp Termination DTM06-4S-KIT
