Molex, 93445 Crimp Housing Grey Wire-to-Wire 3 Way Crimp Termination 93445-2502
- RS Stock No.:
- 694-199
- Mfr. Part No.:
- 93445-2502
- Manufacturer:
- Molex
N
Subtotal (1 box of 60 units)*
MYR1,295.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,295.00 | MYR21.583 |
*price indicative
- RS Stock No.:
- 694-199
- Mfr. Part No.:
- 93445-2502
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Housing | |
| Termination Type | Crimp | |
| Sub Type | Circuit Receptacle | |
| Number of Contacts | 3 | |
| Current | 13A | |
| Number of Rows | 2 | |
| Mount Type | Wire-to-Wire | |
| Series | 93445 | |
| Colour | Grey | |
| Cord Included | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Housing Material | Nylon | |
| Contact Material | Nickel | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Housing | ||
Termination Type Crimp | ||
Sub Type Circuit Receptacle | ||
Number of Contacts 3 | ||
Current 13A | ||
Number of Rows 2 | ||
Mount Type Wire-to-Wire | ||
Series 93445 | ||
Colour Grey | ||
Cord Included No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
Housing Material Nylon | ||
Contact Material Nickel | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- IE
The Molex ML-XT automotive connector is a 3-circuit grey plug housing equipped with a small rear seal and heat shrink tubing. Designed for sealed applications, it offers enhanced protection against moisture, dust, and vibration. Ideal for rugged automotive environments, it ensures secure and Durable electrical connections with added strain relief.
Number of positions is 3
Gender is plug (male)
Mounting style is cable mount and free hanging
Related links
- Molex, 93445 Crimp Housing Female Grey Cable 2 Way Crimp Termination 93445-1602
- Molex, 93445 Crimp Housing Female Grey Cable 12 Way Crimp Termination 93445-5212
- Molex, 93445 Crimp Housing Female Green Cable 12 Way Crimp Termination 93445-6133
- Molex, 93445 Crimp Housing Male Brown Free Hanging 4 Way Crimp Termination 93445-3107
- Molex, 93445 Crimp Housing Orange Cable 4 Way 93445-3108
- TE Connectivity, DT Automotive Connector Female Grey Wire 3 Way Crimp Termination DT06-3S-CE04
- Molex, 33472 Connector Housing Female Grey Cable 12 Way Crimp Terminal Termination 33472-1202
- Molex, 160073 Connector Housing Female Grey Wire-to-Wire 3 Way Wire-to-Wire Termination 160073-3106
