Molex, 93444 Crimp Housing Female Orange Free Hanging 4 Way Crimp Termination 93444-3108

N

Subtotal (1 bag of 150 units)*

MYR1,397.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR1,397.61MYR9.317

*price indicative

RS Stock No.:
693-715
Mfr. Part No.:
93444-3108
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Housing

Number of Contacts

4

Sub Type

Connector

Termination Type

Crimp

Gender

Female

Current

13A

Number of Rows

2

Mount Type

Free Hanging

Series

93444

Colour

Orange

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Housing Material

Nylon

COO (Country of Origin):
IE
The Molex ML-XT Sealed 4 Circuit Receptacle Housing is designed to provide reliable connectivity in demanding environments. This assembly features a small rear seal and cover in a vibrant Orange hue, ensuring visibility and ease of handling. It is engineered specifically for applications involving power, signal, and wire-to-wire connections. Its robust design supports versatile usage and multiple circuits, making it an essential component for professionals seeking Durable and efficient connection systems. With status marked as active, this housing ensures long-term utility and adaptability in various electronic devices.

Low-halogens and phthalates free, aligning with environmental standards

Polarized to the mating part, ensuring correct connections every time

Compatible with specified ML-XT male terminals for versatile use

Designed to withstand operating temperatures ranging from -55° to +125°C

Includes lock features to enhance connection stability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy