Molex, 98821 Connector Housing Black Cable 3 Way 98821-1031

N

Subtotal (1 bag of 700 units)*

MYR1,427.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR1,427.71MYR2.04

*price indicative

RS Stock No.:
691-986
Mfr. Part No.:
98821-1031
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Sub Type

Receptacle Housing

Number of Contacts

3

Number of Rows

2

Mount Type

Cable

Series

98821

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EU RoHS

Housing Material

Polyester

COO (Country of Origin):
US
The Molex NSCC Receptacle Connector is an innovative solution designed for reliable power and wire-to-wire applications. This hybrid connector seamlessly integrates three circuits in a robust, unsealed design, making it an Ideal choice for a range of electrical connections requiring durability and efficiency. Composed of high-quality black polyester, this connector features a lightweight construction, ensuring optimal performance in various environments. With a temperature operating range of -40° to +85°C, it is engineered for resilience in challenging conditions, delivering dependable connectivity where it matters most.

Lightweight 2.430g construction for ease of installation

Keying and locking features ensure secure mating with counterpart parts

Temperature range of -40° to +85°C suits various operational environments

Polarization to mating part enhances connection reliability

Packaged securely in cartons for safe transport and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy