Molex, 98788 Automotive Connector Grey Cable 10 Way 98788-1208
- RS Stock No.:
- 691-984
- Mfr. Part No.:
- 98788-1208
- Manufacturer:
- Molex
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-984
- Mfr. Part No.:
- 98788-1208
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Automotive Connector | |
| Sub Type | Automotive Connector | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Series | 98788 | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Automotive Connector | ||
Sub Type Automotive Connector | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Series 98788 | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CN
The Molex NSCC Sealed Female Housing is expertly crafted to ensure reliAbility in demanding environments. Designed with a 1.50mm pitch and accommodating 10 circuits in a dual-row configuration, this connector housing is perfect for applications requiring a robust and secure connection. With its Durable polyester material and grey resin colours, it combines strength with a sleek appearance. The NSCC is engineered to be compliant with various industry standards, including EU RoHS and GADSL/IMDS, making it a responsible choice for environmentally-conscious projects. Its Ability to withstand temperatures ranging from -40°C to +85°C ensures consistent performance in extreme conditions. This connector housing is Ideal for power and wire-to-wire applications, delivering both functionality and peace of mind.
Compatible with Sicma 1.5 and 2.8mm female terminals for seamless integration
Temperature range of -40° to +85°C enables reliable operation in harsh conditions
Polarized design ensures correct mating alignment, reducing connection errors
Industry compliance including EU RoHS and REACH SVHC certification for responsible sourcing
Compact packaging type for efficient storage and transport
Related links
- Molex, 98788 Automotive Connector Female Black Cable 10 Way Crimp Termination
- Molex, 98788 Automotive Connector Female Black Cable 10 Way Crimp Termination 98788-1201
- TE Connectivity, Junior Power Timer Automotive Connector Female Grey Cable 10 Way Crimp Termination 2-963214-1
- TE Connectivity, Junior Power Timer Automotive Connector Female Grey Cable 10 Way Crimp Termination
- TE Connectivity, 1-2445860-2 Automotive Connector Grey Cable 36 Way 1-2445860-2
- Molex, 30968 Connector Housing Male Grey Cable 10 Way Crimp Termination 30968-1100
- Molex, 31372 Connector Housing Female Grey Cable 10 Way Crimp Termination 31372-1100
- Amphenol Industrial, USCM Connector Female Grey Cable 10 Way Crimp Termination USCM010-106
