Molex, 93444 Crimp Housing Red Cable 4 Way Crimp Termination 93444-3109
- RS Stock No.:
- 691-673
- Mfr. Part No.:
- 93444-3109
- Manufacturer:
- Molex
N
Subtotal (1 bag of 150 units)*
MYR1,397.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,397.61 | MYR9.317 |
*price indicative
- RS Stock No.:
- 691-673
- Mfr. Part No.:
- 93444-3109
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Housing | |
| Sub Type | Receptacle Housing | |
| Termination Type | Crimp | |
| Number of Contacts | 4 | |
| Current | 13A | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Series | 93444 | |
| Colour | Red | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Ul e29179 | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Housing | ||
Sub Type Receptacle Housing | ||
Termination Type Crimp | ||
Number of Contacts 4 | ||
Current 13A | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Series 93444 | ||
Colour Red | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Ul e29179 | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- IE
The Molex ML-XT sealed receptacle housing features a 4-circuit configuration and comes pre-assembled with a small rear seal and cover for reliable protection against moisture and contaminants. The red housing supports easy Visual identification and is designed for secure connections in demanding automotive or industrial environments.
Resin material is nylon
Number of rows is 2
Packaging type is bag
Related links
- Molex, 93444 Crimp Housing Female Blue Cable 2 Way Crimp Termination 93444-1204
- Molex, 93444 Crimp Housing Female Blue Cable 6 Way Crimp Termination 93444-4204
- Molex, 93444 Crimp Housing Female Black Cable 8 Way Crimp Termination 93444-5221
- Molex, 93444 Crimp Housing Female Green Cable 8 Way Crimp Termination 93444-5133
- Molex, 93444 Crimp Housing Female Blue Cable 3 Way Crimp Termination 93444-2204
- Molex, 93444 Crimp Housing Female Orange Free Hanging 4 Way Crimp Termination 93444-3108
- Molex, 93444 Crimp Housing Female White Cable 6 Way Crimp Termination 93444-4206
- Molex, 93444 Crimp Housing Female Yellow Cable 3 Way Crimp Termination 93444-2205
