Molex, 34900 Connector Housing Female Black Cable 4 Way Crimp Termination 34900-4126
- RS Stock No.:
- 684-998
- Mfr. Part No.:
- 34900-4126
- Manufacturer:
- Molex
Subtotal (1 bag of 250 units)*
MYR1,344.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,344.08 | MYR5.376 |
*price indicative
- RS Stock No.:
- 684-998
- Mfr. Part No.:
- 34900-4126
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 4 | |
| Sub Type | Connector Housing | |
| Termination Type | Crimp | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Series | 34900 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 4 | ||
Sub Type Connector Housing | ||
Termination Type Crimp | ||
Gender Female | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Series 34900 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Molex MXP120 Sealed Receptacle designed for robust applications requiring reliable connectivity. This four-circuit connector featuring a black housing with a long shroud ensures a secure fit with key G and a light grey insert. Engineered for automotive environments including body electronics and power train systems it provides exceptional resilience to operational conditions ranging from -40° to +125°C. With a focus on sealing and connection security this receptacle meets the demands of any high-performance system ensuring an effective wire to wire connection that withstands various environmental challenges.
Four-circuit design enhances versatility and functionality
Black housing with long shroud provides improved protection and durability
Keying feature ensures a secure and accurate connection to mating parts
Constructed from high-quality SPS/Nylon material for reliable performance
Polarization to mating part guarantees easy alignment during installation
Compliant with EU RoHS and REACH regulations for environmental safety
Light-weight design with a net weight of 5.110g facilitates easy handling and mounting
Suitable for use with a variety of backshell options for enhanced adaptability
Related links
- Molex, 34900 Connector Housing Female Yellow Cable 2 Way Crimp Termination 34900-2101
- Molex, 34900 Connector Housing Female Yellow Cable 3 Way Crimp Termination 34900-3102
- Molex, 34900 Automotive Connector Female Black Cable 3 Way Crimp Termination 34900-3121
- Molex, 34900 Automotive Connector Female Black Cable 2 Way Crimp Termination 34900-2120
- Molex, 34900 Automotive Connector Female Black Cable 2 Way Crimp Termination 34900-2121
- Molex, 34900 Automotive Connector Female Black Cable 6 Way Crimp Termination 34900-6119
- Molex, MXP120 Automotive Connector Female Black Cable 6 Way Crimp Termination 34900-6140
- Molex, MXP120 Automotive Connector Female Black Cable 3 Way Crimp Termination 34900-3120
