Deutsch, HD36 Automotive Connector Male Grey Panel Mount 8 Way Plug-In Termination HD36-18-8PN

Subtotal (1 pack of 400 units)*

MYR99,715.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR99,715.99MYR249.29

*price indicative

RS Stock No.:
680-800
Mfr. Part No.:
HD36-18-8PN
Manufacturer:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Automotive Connector

Sub Type

Connector

Termination Type

Plug-In

Number of Contacts

8

Current

25A

Gender

Male

Mount Type

Panel Mount

Series

HD36

Colour

Grey

Cord Included

Yes

IP Rating

IP67

Minimum Operating Temperature

-55°C

Diameter

2.4mm

Maximum Operating Temperature

125°C

Height

38.6mm

Width

43mm

Housing Material

Aluminium

Cord Length

43mm

COO (Country of Origin):
MX
The Deutsch 12 V and 24 V, 8-position automotive housing is designed for male terminals and supports wire-to-panel applications. It is sealable, offering enhanced protection for wire and cable systems, ensuring secure and reliable connections in automotive environments.

Designed for power applications

Suitable for panel mount installation

Built with a hybrid configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy