TE Connectivity, Junior Power Timer Automotive Connector Male Black Vertical 35 Way Through Hole Termination 827254-1

N

Subtotal (1 box of 5 units)*

MYR1,662.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,662.58MYR332.516

*price indicative

RS Stock No.:
680-449
Mfr. Part No.:
827254-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Number of Contacts

35

Sub Type

Automotive Connector

Termination Type

Through Hole

Gender

Male

Number of Rows

2

Mount Type

Vertical

Series

Junior Power Timer

Colour

Black

Standards/Approvals

RoHS

Width

0.59in

Height

0.87in

Contact Plating

Tin

COO (Country of Origin):
US
The TE Connectivity Connector designed for reliable electrical interconnections in various applications. This product provides robust performance, featuring a wave solder capability of up to 240°C, making it suitable for high-temperature environments. Compliant with EU RoHS and ELV directives, it guarantees safety and environmental standards, ensuring that the product is free from hazardous substances.

Wave solder capable to 240°C for reliable high-temperature performance

EU RoHS and ELV directive compliant ensuring safety standards

Free from restricted materials above threshold supporting environmental responsibility

Low halogen content contributing to eco-friendly manufacturing

Does not contain REACH SVHC providing assurance for compliance

Includes documentation and product compliance information for transparency

Accompanied by various compatible TE part numbers for broader application compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy