Deutsch, HD36 Automotive Connector Male Black Panel Mount 47 Way Plug-In Termination HD36-24-47PE
- RS Stock No.:
- 680-288
- Mfr. Part No.:
- HD36-24-47PE
- Manufacturer:
- Deutsch
Subtotal (1 pack of 6 units)*
MYR2,408.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,408.18 | MYR401.363 |
*price indicative
- RS Stock No.:
- 680-288
- Mfr. Part No.:
- HD36-24-47PE
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Automotive Connector | |
| Number of Contacts | 47 | |
| Sub Type | Housing | |
| Termination Type | Plug-In | |
| Gender | Male | |
| Current | 13A | |
| Mount Type | Panel Mount | |
| Series | HD36 | |
| Colour | Black | |
| IP Rating | IP67 | |
| Diameter | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 39.1mm | |
| Width | 49.3mm | |
| Housing Material | Aluminium | |
| Cord Length | 49.3mm | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Automotive Connector | ||
Number of Contacts 47 | ||
Sub Type Housing | ||
Termination Type Plug-In | ||
Gender Male | ||
Current 13A | ||
Mount Type Panel Mount | ||
Series HD36 | ||
Colour Black | ||
IP Rating IP67 | ||
Diameter 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 39.1mm | ||
Width 49.3mm | ||
Housing Material Aluminium | ||
Cord Length 49.3mm | ||
- COO (Country of Origin):
- MX
The Deutsch 12 V and 24 V, 47-position automotive housing is designed for male terminals and supports wire-to-wire applications. It is sealable, providing added protection for wire and cable systems, ensuring secure and reliable connections in automotive environments.
Designed for power applications
Suitable for panel mount installation
Built with a hybrid configuration
Related links
- Deutsch, HD36 Automotive Connector Male Black Panel Mount 9 Way Plug-In Termination HD36-24-9PN
- Deutsch, HD36 Automotive Connector Male Grey Panel Mount 8 Way Plug-In Termination HD36-18-8PN
- Deutsch, HD36 Automotive Connector Male Grey Panel Mount 14 Way Plug-In Termination HD36-18-14PE
- Deutsch, HD36 Automotive Connector Male Grey Panel Mount 21 Way HD36-18-21PN-059
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 47 Way Crimp Termination HDP24-24-47PE-L015
- Deutsch Circular Connector Cable Plug IP67, HD30 Series
- TE Connectivity, HD30 Automotive Connector Male Silver Panel Mount 35 Way Crimp Termination HD36-24-35SN
- TE Connectivity, HD30 Automotive Connector Male Silver Panel Mount 35 Way Crimp Termination HD36-24-33PN
