Deutsch, HD36 Automotive Connector Male Grey Panel Mount 14 Way Plug-In Termination HD36-18-14PE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
680-286
Mfr. Part No.:
HD36-18-14PE
Manufacturer:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Automotive Connector

Number of Contacts

14

Termination Type

Plug-In

Sub Type

Housing

Gender

Male

Current

13A

Mount Type

Panel Mount

Series

HD36

Cord Included

Yes

Colour

Grey

IP Rating

IP67

Diameter

1.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

43mm

Height

38.6mm

Housing Material

Aluminium

Cord Length

43mm

COO (Country of Origin):
MX
The Deutsch 12 V and 24 V, 14-position automotive housing is designed for male terminals and supports wire-to-panel applications. It is sealable, offering enhanced protection for wire and cable systems, ensuring secure and reliable connections in automotive environments.

Designed for power applications

Suitable for panel mount installation

Built with a hybrid configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy