Deutsch, HD34 Automotive Connector Male Black Panel Mount 9 Way Plug-In Termination HD34-24-9PN-059
- RS Stock No.:
- 678-608
- Mfr. Part No.:
- HD34-24-9PN-059
- Manufacturer:
- Deutsch
Subtotal (1 pack of 5 units)*
MYR2,185.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,185.27 | MYR437.054 |
*price indicative
- RS Stock No.:
- 678-608
- Mfr. Part No.:
- HD34-24-9PN-059
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Automotive Connector | |
| Number of Contacts | 9 | |
| Termination Type | Plug-In | |
| Sub Type | Housing | |
| Gender | Male | |
| Current | 100A | |
| Mount Type | Panel Mount | |
| Series | HD34 | |
| Colour | Black | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5.2mm | |
| Maximum Operating Temperature | 125°C | |
| Width | 47.6mm | |
| Height | 84.3mm | |
| Housing Material | Aluminium | |
| Cord Length | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Automotive Connector | ||
Number of Contacts 9 | ||
Termination Type Plug-In | ||
Sub Type Housing | ||
Gender Male | ||
Current 100A | ||
Mount Type Panel Mount | ||
Series HD34 | ||
Colour Black | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Diameter 5.2mm | ||
Maximum Operating Temperature 125°C | ||
Width 47.6mm | ||
Height 84.3mm | ||
Housing Material Aluminium | ||
Cord Length 50.8mm | ||
- COO (Country of Origin):
- MX
The Deutsch 12 V and 24 V, 9-position automotive housing is designed for male terminals and supports wire-to-panel applications. It is sealable, providing enhanced protection for wire and cable systems, ensuring secure and reliable connections in automotive environments.
Designed for power applications
Suitable for panel mount installation
Built with a hybrid configuration
Related links
- Deutsch, HD34 Automotive Connector Male Black Panel Mount 14 Way Plug-In Termination HD34-24-14PN
- Deutsch, HD34 Automotive Connector Female Grey Cable 31 Way Crimp Termination
- Deutsch, HD34 Automotive Connector Female Grey Cable 31 Way Crimp Termination HD34-24-31PE
- Deutsch, HD36 Automotive Connector Male Black Panel Mount 9 Way Plug-In Termination HD36-24-9PN
- TE Connectivity, H30 Automotive Connector Female Silver Panel 9 Way Crimp Termination HD34-24-9SN-059
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 9 Way Crimp Termination HDP24-24-9PN-L015
- TE Connectivity, H30 Automotive Connector Female Silver Flange 21 Way Crimp Termination HD34-24-21SN-059
- TE Connectivity, H30 Automotive Connector Male Silver In Line Mount 16 Way Crimp Termination HD34-24-16PN-059
