Deutsch, HD36 Automotive Connector Male Grey Panel Mount 21 Way HD36-18-21PN-059

Subtotal (1 pack of 4 units)*

MYR2,662.55

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,662.55MYR665.638

*price indicative

RS Stock No.:
678-302
Mfr. Part No.:
HD36-18-21PN-059
Manufacturer:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Automotive Connector

Number of Contacts

21

Sub Type

Housing

Current

7.5A

Gender

Male

Mount Type

Panel Mount

Series

HD36

Colour

Grey

IP Rating

IP67

Minimum Operating Temperature

-55°C

Diameter

1mm

Maximum Operating Temperature

125°C

Width

43mm

Height

77.7mm

Housing Material

Aluminium

Cord Length

43mm

COO (Country of Origin):
MX
The Deutsch 12 V and 24 V, 21-position automotive housing is designed for male terminals and supports wire-to-panel applications. It is sealable, providing enhanced protection for wire and cable systems, ensuring secure and reliable connections in automotive environments.

Designed for power applications

Suitable for panel mount installation

Built with a hybrid configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy