Amphenol Industrial Automotive Connector Male/Female Orange, Grey ATM8PS-CKIT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR99.94

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR99.94
10 +MYR91.93

*price indicative

RS Stock No.:
597-407
Distrelec Article No.:
302-20-566
Mfr. Part No.:
ATM8PS-CKIT
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Automotive Connector

Current

7.5A

Gender

Male/Female

Colour

Orange, Grey

IP Rating

IP67

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Housing Material

Thermoplastic

Contact Plating

Nickel

Contact Material

Nickel

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy