Amphenol Industrial, AT06 Automotive Connector Black Cable 4 Way Crimp Termination AT06-4S-BLK
- RS Stock No.:
- 434-145
- Mfr. Part No.:
- AT06-4S-BLK
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR7.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,565 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR7.59 |
| 10 - 24 | MYR6.99 |
| 25 + | MYR6.32 |
*price indicative
- RS Stock No.:
- 434-145
- Mfr. Part No.:
- AT06-4S-BLK
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Automotive Connector | |
| Termination Type | Crimp | |
| Sub Type | Connector | |
| Number of Contacts | 4 | |
| Current | 13A | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Series | AT06 | |
| Colour | Black | |
| IP Rating | IP69K, IP68 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 31mm | |
| Width | 18.6mm | |
| Height | 18.2mm | |
| Standards/Approvals | RoHS | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Automotive Connector | ||
Termination Type Crimp | ||
Sub Type Connector | ||
Number of Contacts 4 | ||
Current 13A | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Series AT06 | ||
Colour Black | ||
IP Rating IP69K, IP68 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 31mm | ||
Width 18.6mm | ||
Height 18.2mm | ||
Standards/Approvals RoHS | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 4 way Plug is a female connector in black, comparable to PN DT06-4S-E004 and DT06-4S-P012.
AWG 14 to 20
Contact type are Socket
Related links
- Amphenol Industrial, AT06 Automotive Connector Black Cable 4 Way Crimp Termination AT06-4S-MM01BLK
- Amphenol Industrial, AT06 Automotive Connector Grey Cable 4 Way Crimp Termination AT06-4S-SS01
- Amphenol Industrial, AT06 Automotive Connector Black Cable 6 Way Crimp Termination AT06-6S-BLK
- Amphenol Industrial, AT06 Automotive Connector Black Cable 3 Way Crimp Termination AT06-3S-BLK
- Amphenol Industrial, AT06 Automotive Connector Black Cable 2 Way Crimp Termination AT06-2S-BLK
- Amphenol Industrial, 06 Automotive Connector Male Black Cable 4 Way Crimp Termination
- Amphenol Industrial, 06 Automotive Connector Male Black Cable 4 Way Crimp Termination AT06-4S-SR01BLK
- Amphenol Industrial, AT06 Automotive Connector Black Cable 12 Way Crimp Termination AT06-12SB
