Amphenol Industrial, AT06 Automotive Connector Black Cable 2 Way Crimp Termination AT06-2S-BLK
- RS Stock No.:
- 434-143
- Mfr. Part No.:
- AT06-2S-BLK
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR4.93
FREE delivery for orders over RM 150.00
In Stock
- 4,116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR4.93 |
| 10 - 24 | MYR4.53 |
| 25 + | MYR4.06 |
*price indicative
- RS Stock No.:
- 434-143
- Mfr. Part No.:
- AT06-2S-BLK
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Automotive Connector | |
| Termination Type | Crimp | |
| Sub Type | Connector | |
| Number of Contacts | 2 | |
| Current | 13A | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Series | AT06 | |
| Colour | Black | |
| IP Rating | IP68, IP69K | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 15.8mm | |
| Depth | 28.4mm | |
| Standards/Approvals | RoHS | |
| Height | 15mm | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Automotive Connector | ||
Termination Type Crimp | ||
Sub Type Connector | ||
Number of Contacts 2 | ||
Current 13A | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Series AT06 | ||
Colour Black | ||
IP Rating IP68, IP69K | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 15.8mm | ||
Depth 28.4mm | ||
Standards/Approvals RoHS | ||
Height 15mm | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 2 way Plug is a female connector with enhanced seal retention, comes in black, and is comparable to PN DT06-2S-E004.
AWG 14 to 20
Contact Type Sock
Related links
- Amphenol Industrial, AT06 Automotive Connector Female Grey Cable 2 Way Crimp Termination AT06-2S-OMGRY
- Amphenol Industrial, AT06 Automotive Connector Female Grey Cable 2 Way Crimp Termination
- Amphenol Industrial, AT06 Automotive Connector Black Cable 6 Way Crimp Termination AT06-6S-BLK
- Amphenol Industrial, AT06 Automotive Connector Black Cable 3 Way Crimp Termination AT06-3S-BLK
- Amphenol Industrial, AT06 Automotive Connector Black Cable 4 Way Crimp Termination AT06-4S-BLK
- Amphenol Industrial, AT06 Automotive Connector Black Cable 8 Way Crimp Termination AT06-08SB
- Amphenol Industrial, AT06 Automotive Connector Black Cable 12 Way Crimp Termination AT06-12SB
- Amphenol Industrial, AT06 Automotive Connector Black Cable 4 Way Crimp Termination AT06-4S-MM01BLK
