Amphenol Industrial, AT16 Automotive Connector Female Black Cable 18 Way Crimp Termination AT16-18SA-SR02
- RS Stock No.:
- 434-123
- Mfr. Part No.:
- AT16-18SA-SR02
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR50.12
FREE delivery for orders over RM 150.00
In Stock
- Plus 732 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR50.12 |
| 10 - 24 | MYR46.11 |
| 25 + | MYR41.58 |
*price indicative
- RS Stock No.:
- 434-123
- Mfr. Part No.:
- AT16-18SA-SR02
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Automotive Connector | |
| Sub Type | Connector | |
| Number of Contacts | 18 | |
| Termination Type | Crimp | |
| Current | 13A | |
| Gender | Female | |
| Number of Rows | 3 | |
| Mount Type | Cable | |
| Series | AT16 | |
| Colour | Black | |
| Cord Included | No | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 35.8mm | |
| Width | 43.8mm | |
| Standards/Approvals | RoHS | |
| Housing Material | Thermoplastic | |
| Cord Length | 21mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Automotive Connector | ||
Sub Type Connector | ||
Number of Contacts 18 | ||
Termination Type Crimp | ||
Current 13A | ||
Gender Female | ||
Number of Rows 3 | ||
Mount Type Cable | ||
Series AT16 | ||
Colour Black | ||
Cord Included No | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 35.8mm | ||
Width 43.8mm | ||
Standards/Approvals RoHS | ||
Housing Material Thermoplastic | ||
Cord Length 21mm | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 18 Position Plug features a strain relief end cap, Keyed A, comes in black, and is comparable to PN 934457511.
Housing material is thermoplastic
Seal material is silicone rubber
IP Rating IP67
Related links
- Amphenol Industrial, AT16 Automotive Connector Black Panel Mount 18 Way Crimp Termination AT16-18SB-K004
- Amphenol Industrial, AT16 Automotive Connector Female Black 18 Way AT16-18SA-K004
- TE Connectivity, Micro Quadlok System Automotive Connector Female Black Cable 18 Way Crimp Termination
- TE Connectivity, Micro Quadlok System Automotive Connector Female Black Cable 18 Way Crimp Termination 1-1355350-1
- TE Connectivity, Micro Quadlok System Automotive Connector Female Black Cable 18 Way Crimp Termination 1355348-1
- TE Connectivity, Micro Quadlok System Automotive Connector Female Black Cable 18 Way Crimp Termination 1379102-1
- TE Connectivity, Econoseal III 070 Automotive Connector Female Black Cable 18 Way Crimp Termination
- TE Connectivity, AMP MCP 1.5K Automotive Connector Female Black Cable 18 Way Crimp Termination 1718489-1
