Amphenol Industrial, AT06 Automotive Connector Black Cable 6 Way Crimp Termination AT06-6S-BLK

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR9.25

Add to Basket
Select or type quantity
In Stock
  • 1,599 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR9.25
10 - 24MYR8.54
25 +MYR7.70

*price indicative

RS Stock No.:
434-118
Mfr. Part No.:
AT06-6S-BLK
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Automotive Connector

Number of Contacts

6

Sub Type

Connector

Termination Type

Crimp

Current

13A

Number of Rows

3

Mount Type

Cable

Series

AT06

Colour

Black

IP Rating

IP69K, IP68

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

23.1mm

Height

18.3mm

Housing Material

Thermoplastic

Cord Length

31.2mm

COO (Country of Origin):
CN
The Amphenol Industrial 6 way Plug is a female connector in black, comparable to PN DT06-6S-E004 and DT06-6S-P012.

AWG 14 to 20

Contact type are Socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy