Amphenol Industrial, AT04 Automotive Connector Female Grey Panel Mount 8 Way Crimp Termination AT04-08PA-PM12

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR24.90

Add to Basket
Select or type quantity
In Stock
  • Plus 714 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR24.90
10 - 24MYR22.89
25 +MYR20.69

*price indicative

RS Stock No.:
434-106
Mfr. Part No.:
AT04-08PA-PM12
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Automotive Connector

Sub Type

Connector

Termination Type

Crimp

Number of Contacts

8

Gender

Female

Current

13A

Number of Rows

2

Mount Type

Panel Mount

Series

AT04

Colour

Grey

IP Rating

IP67

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

66mm

Width

39mm

Standards/Approvals

RoHS

Depth

26.32mm

Housing Material

Thermoplastic

COO (Country of Origin):
CN
The Amphenol Industrial 8 Position Receptacle is a panel mount features a self threading pin connector with an RD01 seal and Keyed A configuration. Contacts are sold

Housing material is thermoplastic

Seal material is silicone rubber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy