Amphenol Industrial, ATP04 Automotive Connector Female Black Cable 2 Way Crimp Termination ATP04-2P-BLK
- RS Stock No.:
- 434-101
- Mfr. Part No.:
- ATP04-2P-BLK
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR14.32
FREE delivery for orders over RM 150.00
In Stock
- 1,046 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR14.32 |
| 10 - 24 | MYR13.19 |
| 25 + | MYR11.86 |
*price indicative
- RS Stock No.:
- 434-101
- Mfr. Part No.:
- ATP04-2P-BLK
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Automotive Connector | |
| Termination Type | Crimp | |
| Sub Type | Connector | |
| Number of Contacts | 2 | |
| Current | 25A | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Series | ATP04 | |
| Colour | Black | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 47.3mm | |
| Height | 21.6mm | |
| Housing Material | Thermoplastic | |
| Cord Length | 22mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Automotive Connector | ||
Termination Type Crimp | ||
Sub Type Connector | ||
Number of Contacts 2 | ||
Current 25A | ||
Gender Female | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Series ATP04 | ||
Colour Black | ||
IP Rating IP68 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 47.3mm | ||
Height 21.6mm | ||
Housing Material Thermoplastic | ||
Cord Length 22mm | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 2 way Receptacle is a male connector which comes in black color, and is comparable to PN DTP04-2P-E004.
AWG 10 to 14
RoHS compliant
Related links
- Amphenol Industrial, ATP04 Automotive Connector Female Black Flange 2 Way Crimp Termination ATP04-2P-PM07G
- Amphenol Industrial, ATP04 Automotive Connector Female Black Cable 4 Way Crimp Termination ATP04-4P-SR01BK
- Amphenol Industrial, ATP04 Connecting Cable Male Grey Cable 2 Way Crimp Termination
- Amphenol Industrial, ATP04 Connecting Cable Male Grey Cable 2 Way Crimp Termination ATP04-2P-EC01
- Amphenol Industrial, 04 Automotive Connector Female Grey Cable 2 Way Crimp Termination ATP04-2P
- Amphenol Industrial, 04 Automotive Connector Female Grey Cable 2 Way Crimp Termination
- Amphenol Industrial, 04 Automotive Connector Female Grey Cable 4 Way Crimp Termination ATP04-4P
- Amphenol Industrial, 04 Automotive Connector Female Grey Cable 4 Way Crimp Termination
