Amphenol Industrial, AT04 Automotive Connector Female Black Through Hole 2 Way Solder Termination AT04-2P-BM03

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR13.58

Add to Basket
Select or type quantity
In Stock
  • 359 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR13.58
10 - 24MYR12.48
25 +MYR11.25

*price indicative

RS Stock No.:
434-066
Mfr. Part No.:
AT04-2P-BM03
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Automotive Connector

Number of Contacts

2

Sub Type

Connector

Termination Type

Solder

Current

13A

Gender

Female

Number of Rows

1

Mount Type

Through Hole

Series

AT04

Colour

Black

IP Rating

IP67

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

23.1mm

Standards/Approvals

RoHS

Height

17.1mm

Depth

17mm

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Contact Plating

Nickel

COO (Country of Origin):
CN
The Amphenol Industrial 2 Position PCB Flangeless (Snap Fit) Board Mount Receptacle features a pin design with nickel contact plating and comes in black color.

Contact material is copper alloy

Housing material is thermoplastic

Plating are nickel

IP Protection IP67 in mated condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy