Deutsch, DT Automotive Connector Male Grey Wire 4 Way DT04-4P-KIT
- RS Stock No.:
- 350-080
- Distrelec Article No.:
- 301-96-920
- Mfr. Part No.:
- DT04-4P-KIT
- Manufacturer:
- Deutsch
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
MYR34.76
FREE delivery for orders over RM 150.00
In Stock
- 445 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 9 | MYR34.76 |
| 10 - 24 | MYR31.99 |
| 25 + | MYR28.84 |
*price indicative
- RS Stock No.:
- 350-080
- Distrelec Article No.:
- 301-96-920
- Mfr. Part No.:
- DT04-4P-KIT
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Automotive Connector | |
| Number of Contacts | 4 | |
| Sub Type | Connector Kit | |
| Gender | Male | |
| Current | 13A | |
| Number of Rows | 2 | |
| Mount Type | Wire | |
| Series | DT | |
| Colour | Grey | |
| IP Rating | IP6K9K, IP68 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 1.59mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 45.92mm | |
| Standards/Approvals | RoHS 3 (Exemption 6c), REACH | |
| Width | 20.83mm | |
| Height | 19.71mm | |
| Housing Material | Polyamide Fibreglass | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Automotive Connector | ||
Number of Contacts 4 | ||
Sub Type Connector Kit | ||
Gender Male | ||
Current 13A | ||
Number of Rows 2 | ||
Mount Type Wire | ||
Series DT | ||
Colour Grey | ||
IP Rating IP6K9K, IP68 | ||
Minimum Operating Temperature -55°C | ||
Diameter 1.59mm | ||
Maximum Operating Temperature 125°C | ||
Depth 45.92mm | ||
Standards/Approvals RoHS 3 (Exemption 6c), REACH | ||
Width 20.83mm | ||
Height 19.71mm | ||
Housing Material Polyamide Fibreglass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Deutsch Connector plug in grey, designed for robust and reliable connections in automotive and industrial environments. It is built to meet international compliance standards, ensuring durability and performance.
High quality construction
ROHS compliant
Classified to ECCN standard
Related links
- Deutsch, DT Automotive Connector Male Grey Wire 3 Way DT04-3P-KIT
- Deutsch, DT Automotive Connector Male Grey Wire 8 Way DT04-08PA-KIT
- TE Connectivity, DT Automotive Connector Accessory Male Grey Wire 4 Way DT06-4S-COMPLETE
- TE Connectivity, DEUTSCH DT Housing Male Grey Cable 4 Way Crimp Termination DT04-4P-E008
- TE Connectivity, DEUTSCH DT Polyamide Fibreglass Male 4 Way Housing
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 4 Way Crimp Termination DT04-4P-CE02-KIT
- Deutsch, DT Automotive Connector Female Grey Flange 4 Way Crimp Termination
- Deutsch Grey Clear Blue, Black Panel Mount 4 Way Crimp
