Deutsch, DRC Automotive Connector Female Black Cable 70 Way DRC16-70SA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR334.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR334.22
10 +MYR307.48

*price indicative

RS Stock No.:
304-779
Mfr. Part No.:
DRC16-70SA
Manufacturer:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Automotive Connector

Number of Contacts

70

Current

13A

Gender

Female

Number of Rows

5

Mount Type

Cable

Series

DRC

Colour

Black

IP Rating

IP68, IP6K9K

Minimum Operating Temperature

-55°C

Diameter

1.59mm

Maximum Operating Temperature

125°C

Height

36.06mm

Standards/Approvals

SAE J2030, UL-94

Width

103.99mm

Depth

41.73mm

Housing Material

Polyphenylene Sulphide Fibreglass

COO (Country of Origin):
MX
The TE Connectivity Housing is designed for female terminals and supports wire-to-wire connections. It features a primary locking mechanism on the terminal. The connector terminates to wire and cable and has a rectangular shape for reliable connectivity.

PPS GF housing

EU ELV compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy