Recently searched

    TE Connectivity, DT06-2S Automotive Connector Socket Brown Cable 2 Way, Cable Termination DT06-2S-TN09

    Bulk discount available

    Subtotal (1 unit)**

    MYR6.10

    Add to Basket
    Select or type quantity
    1800 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 9MYR6.10
    10 - 24MYR5.65
    25 +MYR5.05

    **price indicative

    RS Stock No.:
    170-737
    Mfr. Part No.:
    DT06-2S-TN09
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Number of Contacts

    2

    Type

    2 WAY PLUG

    Gender

    Female

    Number of Rows

    1

    Current Rating

    13A

    Mounting Type

    Cable

    Series

    DT06-2S

    Colour

    Brown

    Termination Method

    Cable

    Height

    15.77mm

    Width

    11.01mm

    Depth

    28.4mm

    Housing Material

    PA GF

    Minimum Operating Temperature

    -55°C

    Series Number

    DT06-2S

    Maximum Operating Temperature

    +125°C

    Corded

    No

    Related links