- RS Stock No.:
- 859-2803
- Mfr. Part No.:
- 1899689
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 859-2803
- Mfr. Part No.:
- 1899689
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Type | Wire to Board |
Series | EMSTB |
Pitch | 5.08mm |
Contact Material | Tin |
Colour | Green |
Number of Contacts | 9 |
Current Rating | 12A |
Mounting Type | Press Fit |
Termination Method | Press Fit |