Molex, 33467 Cable Mount Female Crimp Terminal

N

Subtotal (1 reel of 10000 units)*

MYR4,609.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR4,609.28MYR0.461

*price indicative

RS Stock No.:
684-466
Mfr. Part No.:
33467-0003
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Crimp Terminal

Gender

Female

Contact Plating

Gold

Mounting Type

Cable Mount

Series Number

33467

COO (Country of Origin):
US
The Molex MX64 Terminal designed for robust and efficient connectivity, featuring a compact 2.54mm pitch that facilitates seamless integration in automotive and wire-to-board applications. With its gold plating and support for 22 AWG wire, this terminal ensures optimal conductivity and reliability. The right reel payoff design enhances usability during automatic and semi-automatic crimping processes, while compatibility with various receptacle housings adds to its versatility. Whether used in power distribution or data transmission, the MX64 Terminal stands out for its compliance with multiple environmental standards, making it a responsible choice for modern engineering needs.

Compatible with MX123 Female Receptacle and other associated housings
Lightweight design with a net weight of just 0.225g, promoting ease of installation
Manufactured from durable copper, ensuring long-lasting performance
Meets multiple compliance standards including EU RoHS and REACH SVHC

Related links