Molex 93448 ML-XT Series 6 Way Wedgelock for use with Automotive Connectors

  • RS Stock No. 870-0786
  • Mfr. Part No. 93448-4003
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Molex ML-XT Sealed Connection System WedgeLocks

A comprehensive range of connector wedgelocks for receptacle and plug connectors in a variety of ways, for use with the Molex ML-XT range of vehicle connectors.

Green nylon construction
Offered in a variety of sizes

Molex ML-XT Sealed Connector System

Specifications
Attribute Value
For Use With Automotive Connectors
Accessory Type Wedgelock
Series ML-XT
Number of Contacts 6
Series Number 93448
250 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 1.873
units
Per unit
Per Pack*
10 - 40
MYR1.873
MYR18.73
50 - 90
MYR1.809
MYR18.09
100 - 240
MYR1.745
MYR17.45
250 - 490
MYR1.686
MYR16.86
500 +
MYR1.626
MYR16.26
*price indicative
Related Products
A range of female tin plated crimp contacts ...
Description:
A range of female tin plated crimp contacts for use with the Molex stAK50h Hybrid Receptacles. These female crimp contacts cover a CSA cable range from 0.35 mm² to 0.8 mm². See part number 124-5629 and range for suitable automotive ...
From Molex, a range CTX50 receptacle connector contacts ...
Description:
From Molex, a range CTX50 receptacle connector contacts for use with the Molex Mini50™ Connector System. These female contacts have a copper alloy body with a tin plating. The CTX50 crimp contacts are available with M-Grip, left payoff part number ...
CTX50 sealed receptacle terminals for use in the ...
Description:
CTX50 sealed receptacle terminals for use in the Mini50 sealed receptacle connectors. These terminals have a small design and accept a wire of 0.35mm2 allowing the connector to be used in low-current electrical circuits in sealed transportation environments.
A range of MX150L Male Terminal Contacts of ...
Description:
A range of MX150L Male Terminal Contacts of the 19417 Series and Female Terminal Contacts of the 19420 Series. 14-16, 18-22 AWG UL WireLow Insertion ForceVoltage 600VCurrent 18AOperating Temp –55 → +125°CTin platedMale terminals available in 1 inch and 1.03 ...