TE Connectivity MCP Series Female 25 Way Connector Housing for use with Automotive Connectors

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

TE Connectivity Housings for MCP 1.5K and MCP 2.8 Receptacle Inserts

25 way unsealed housings or carriers with levers for 1 x 7 way and 1 x 18 way MCP 1.5K and MCP 2.8 receptacle inserts made from PBT/ASA-GF 30 with various keying options (please refer to table). For 7 way receptacle insert see stock number 726-8941. For 18 way receptacle insert see stock number 726-8950.

TE Connectivity Multiple Contact Point System (MCP)

Specifications
Attribute Value
Accessory Type Connector Housing
For Use With Automotive Connectors
Series MCP
Gender Female
Number of Contacts 25
1800 In Global stock for delivery within 4 - 6 working days
Price Each (In a Box of 900)
MYR 15.66
units
Per unit
Per Box*
900 +
MYR15.66
MYR14,094.00
*price indicative
Related Products
AT Series connectors are a high performance, cost ...
Description:
AT Series connectors are a high performance, cost effective solution able to be used in a variety of interconnect applications: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural. They contain superior environmental seals and seal retention capabilities. The ...
This is a miniature high density connector system ...
Description:
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications. Snap in, crimp contacts for cable receptaclesBoard ...
Introducing the SICMA series of plug housings from ...
Description:
Introducing the SICMA series of plug housings from Delphi. Versatile, durable and easy configuration for coupling connectors together. Keeping everything connected. • High sealing performance ensured by rear mat-seal and a circumferential interface seal, ensuring the contacts cannot back out ...
A range of automotive class inline connectors, suitable ...
Description:
A range of automotive class inline connectors, suitable for transportation or outdoor applications. Typical installations include engine compartment, interiors, body harness, safety systems, electronic control unts and multimedia. Capable of carrying up to 42 AmpsFlexible terminal systemEasy to serviceEfficient ...