- RS Stock No.:
- 768-4276
- Mfr. Part No.:
- CLB50-RF
- Manufacturer:
- CIE
Discontinued product
- RS Stock No.:
- 768-4276
- Mfr. Part No.:
- CLB50-RF
- Manufacturer:
- CIE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
F Connector to Screw Terminal
Conec2 Snap-in Module featuring 1 x RF Coaxial connector
RF Connector to Screw Terminal 50mm Module
Simply snaps into place in Conec2 (50mm) Faceplates
RF Connector to Screw Terminal 50mm Module
Simply snaps into place in Conec2 (50mm) Faceplates
The Conec2 CLB50-RF is a 50mm Snap-in Module featuring RF Coaxial connector on the front and rear of the module.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Specifications
Attribute | Value |
---|---|
Size | Single Gang |
Number of Connectors | 1 |
Type of Connectors | RF |
Gender | Female |
Dimensions | 35 x 25 x 50mm |
Height | 50mm |
Length | 35mm |
Width | 25mm |