ADAU1701JSTZ Analog Devices, Audio Processor, 48-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

SigmaDSP Audio Processors, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Dimensions 7 x 7 x 1.4mm
Height 1.4mm
Length 7mm
Width 7mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
500 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tray of 250)
Was MYR33.823
MYR 29.774
units
Per unit
Per Tray*
250 +
MYR29.774
MYR7,443.50
*price indicative