ADAU1401AWBSTZ Analog Devices, 8-Channel Audio Processor, 192kHz

  • RS Stock No. 759-2705
  • Mfr. Part No. ADAU1401AWBSTZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SigmaDSP Audio Processors, Analog Devices

Specifications
Attribute Value
Number of Channels 8
Maximum Sample Rate 192kHz
Multiplier Size 28 x 28 bit
Data Memory 9248B
Maximum Audio Delay 40ms
Digital Audio Formats Left Justified, Right Justified, 8 Channel TDM, 16 to 24 bit I2S
Internal Master Clock 48kHz
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Dimensions 7.2 x 7.2 x 1.45mm
Double Precision Mode Yes
Height 1.45mm
Length 7.2mm
Maximum Operating Temperature +105 °C
Width 7.2mm
Minimum Operating Temperature -40 °C
Maximum Operating Supply Voltage 1.8 (Digital) V, 3.3 (Analogue) V
Temporarily out of stock - back order for despatch 03/11/2020, delivery within 4 working days from despatch date
Price Each
MYR 37.30
units
Per unit
1 - 9
MYR37.30
10 - 49
MYR36.56
50 - 99
MYR35.82
100 - 249
MYR35.08
250 +
MYR34.39
Packaging Options: