ADAU1701JSTZ Analog Devices, Audio Processor, 48-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SigmaDSP Audio Processors, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Dimensions 7 x 7 x 1.4mm
Height 1.4mm
Length 7mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Width 7mm
75 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 41.64
units
Per unit
1 - 9
MYR41.64
10 - 49
MYR40.05
50 - 99
MYR38.61
100 - 249
MYR37.34
250 +
MYR36.18
Packaging Options: