BD3491FS-E2 ROHM, 6-Channel Audio Processor, 32-Pin SSOP

  • RS Stock No. 185-0945
  • Mfr. Part No. BD3491FS-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Built in stereo 6 input selectors and volume that there is not an impedance change of a volume terminal. And this is sound processor can realize 2-band equalizer (Bass/Treble, Gain±14dB / 2dB step) and BassBoost, Output gain, Surround by external components.

Equipped with 6 single ended stereo input selectors
Built-in input gain controller suitable for mobile audio
Volume input terminal can be used as a microphone input terminal since its impedance remains constant even if volume setting is changed
Bi-CMOS process is suitable for the design of low current and low energy. It also provides more quality for Bi-CMOS small scale regulator and heat in a set
The package of this IC is SSOP-A32. Sound input terminals and output terminals arrangement is optimized for easy and fast layout of PCB pattern. At the same time, it minimizes PCB area

Specifications
Attribute Value
Number of Channels 6
Internal Master Clock 400kHz
Mounting Type Surface Mount
Package Type SSOP
Pin Count 32
Dimensions 13.6 x 5.4 x 1.8mm
Height 1.8mm
Length 13.6mm
Maximum Operating Supply Voltage 9.5 V
Maximum Operating Temperature +85 °C
Width 5.4mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.75 V
Temporarily out of stock - back order for despatch 31/07/2020, delivery within 6 working days from despatch date
Price Each (On a Reel of 2000)
MYR 4.775
units
Per unit
Per Reel*
2000 +
MYR4.775
MYR9,550.00
*price indicative
Related Products
CS8406, 192 kHz Digital Audio TransmitterCS8416, 192 kHz ...
Description:
CS8406, 192 kHz Digital Audio TransmitterCS8416, 192 kHz Digital Audio Receiver.
This series features 6ch/8ch electronic volume for faders. ...
Description:
This series features 6ch/8ch electronic volume for faders. The advanced switch mitigates shock noise during volume switching. Advanced switch prevents switching shock noiseLow distortion: 0.0004%Common software facilitates developmentMonaural differential input optimized for car navigation audio.
The BD34704KS2 is an 8ch independent volume system ...
Description:
The BD34704KS2 is an 8ch independent volume system realized high-quality sound by improved specification of op-amp and optimized layout of the element.The system is designed to allow 7.1ch surround system application. Micro-step volume can reduce the switching pop noise during ...
BD37033FV-M is sound processors for car audio. The ...
Description:
BD37033FV-M is sound processors for car audio. The functions are stereo input selector with single end 3 and ground isolation input 2, volume, 3-band parametric equalizer, loudness, 6ch fader volume, LPF for subwoofer, anti-aliasing-filter, Mixing volume. Moreover, “Advanced switch circuit”, ...