BD3461FS-E2 ROHM, 6-Channel Audio Processor, 24-Pin SSOP

  • RS Stock No. 185-0943
  • Mfr. Part No. BD3461FS-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

This series features 6ch/8ch electronic volume for faders. The advanced switch mitigates shock noise during volume switching.

Advanced switch prevents switching shock noise
Low distortion: 0.0004%
Common software facilitates development
Monaural differential input optimized for car navigation audio

Specifications
Attribute Value
Number of Channels 6
Internal Master Clock 400kHz
Mounting Type Surface Mount
Package Type SSOP
Pin Count 24
Dimensions 10.35 x 5.4 x 1.8mm
Height 1.8mm
Length 10.35mm
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 9.5 V
Width 5.4mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 7 V
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2000)
MYR 10.753
units
Per unit
Per Reel*
2000 +
MYR10.753
MYR21,506.00
*price indicative
Related Products
CS8406, 192 kHz Digital Audio TransmitterCS8416, 192 kHz ...
Description:
CS8406, 192 kHz Digital Audio TransmitterCS8416, 192 kHz Digital Audio Receiver.
The BD34704KS2 is an 8ch independent volume system ...
Description:
The BD34704KS2 is an 8ch independent volume system realized high-quality sound by improved specification of op-amp and optimized layout of the element.The system is designed to allow 7.1ch surround system application. Micro-step volume can reduce the switching pop noise during ...
Built in stereo 6 input selectors and volume ...
Description:
Built in stereo 6 input selectors and volume that there is not an impedance change of a volume terminal. And this is sound processor can realize 2-band equalizer (Bass/Treble, Gain±14dB / 2dB step) and BassBoost, Output gain, Surround by external ...
BD37033FV-M is sound processors for car audio. The ...
Description:
BD37033FV-M is sound processors for car audio. The functions are stereo input selector with single end 3 and ground isolation input 2, volume, 3-band parametric equalizer, loudness, 6ch fader volume, LPF for subwoofer, anti-aliasing-filter, Mixing volume. Moreover, “Advanced switch circuit”, ...