AD1852JRSZ, Audio Converter DAC Dual 24 bit-, 192ksps ±10%FSR Serial (SPI), 28-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Digital to Analogue Converters 24 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Architecture Delta Sigma
Resolution 24 bit
Conversion Rate 192ksps
Full Scale Error ±10%FSR
Number of DAC Channels 2
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Digital Interface Type Serial (SPI)
Output Polarity Bipolar
Voltage Reference Internal
Power Supply Type Single
Typical Single Supply Voltage 5 V
Dimensions 10.2 x 5.3 x 1.75mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 10.2mm
Height 1.75mm
Width 5.3mm
47 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 47)
MYR 53.17
units
Per unit
Per Tube*
47 - 47
MYR53.17
MYR2,498.99
94 - 141
MYR53.106
MYR2,495.982
188 +
MYR50.483
MYR2,372.701
*price indicative