AD1955ARSZ, Audio Converter DAC Dual 24 bit-, 192ksps ±6%FSR Serial (SPI), 28-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 24 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Architecture Delta Sigma
Resolution 24 bit
Conversion Rate 192ksps
Full Scale Error ±6%FSR
Number of DAC Channels 2
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Digital Interface Type Serial (SPI)
Output Polarity Bipolar
Voltage Reference Internal
Power Supply Type Single
Dimensions 10.2 x 5.3 x 1.75mm
Typical Single Supply Voltage 5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 10.2mm
Height 1.75mm
Width 5.3mm
94 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 47)
MYR 59.221
units
Per unit
Per Tube*
47 - 47
MYR59.221
MYR2,783.387
94 - 141
MYR55.098
MYR2,589.606
188 +
MYR52.399
MYR2,462.753
*price indicative