ADC 2 channel 16bit, AD1866R

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Architecture R-2R, Resistor String
Resolution 16 bit
Full Scale Error ±3%FSR
Integral Nonlinearity Error ±3dB
Number of DAC Channels 2
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 16
Digital Interface Type Serial
Output Polarity Bipolar
Voltage Reference Internal
Power Supply Type Single
Dimensions 10.5 x 7.6 x 2.35mm
Typical Single Supply Voltage 5 V
Width 7.6mm
Minimum Operating Temperature -35 °C
Height 2.35mm
Maximum Operating Temperature +85 °C
Length 10.5mm
94 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 47)
MYR 83.106
units
Per unit
Per Tube*
47 +
MYR83.106
MYR3,905.982
*price indicative