PAM8124RHR DiodesZetex,, 1, 2 Audio Amplifier, 24-Pin TSSOP Mono/Stereo

  • RS Stock No. 921-0764
  • Mfr. Part No. PAM8124RHR
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Audio Power Amplifiers, Diodes Inc

Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers

Audio Amplifiers, Diodes Inc

Specifications
Attribute Value
Amplifier Type Class-D
Output Type 1 Channel Mono, 2 Channel Stereo
Application Home Sound System, Speaker, Television
Maximum Power 8 W @ 8 Ω, 14 W @ 4 Ω
Mounting Type Surface Mount
Typical Single Supply Voltage 10 → 26 V
Power Supply Type Single
Number of Channels per Chip 1, 2
Package Type TSSOP
Pin Count 24
Input Signal Type Differential
Output Signal Type Differential
Width 4.5mm
Minimum Operating Temperature -40 °C
Height 1.05mm
Maximum Operating Temperature +85 °C
Dimensions 7.9 x 4.5 x 1.05mm
Length 7.9mm
2695 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 7.954
units
Per unit
Per Pack*
5 - 45
MYR7.954
MYR39.77
50 - 95
MYR7.458
MYR37.29
100 - 495
MYR6.714
MYR33.57
500 - 995
MYR6.296
MYR31.48
1000 +
MYR5.746
MYR28.73
*price indicative
Packaging Options:
Related Products
A range of highly integrated Class AB Audio ...
Description:
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs ...
The NCP2809 is a cost-effective stereo audio power ...
Description:
The NCP2809 is a cost-effective stereo audio power amplifier capable of delivering 135mW of continuous average power per channel into 16Ω loads. The NCP2809 audio power amplifier is specifically designed to provide high quality output power from low supply voltage, ...
A range of highly integrated Class-D Audio Power ...
Description:
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile ...
Mono, stereo and multi-channel solutionsWide range of output ...
Description:
Mono, stereo and multi-channel solutionsWide range of output power options.