SSM2135SZ Analog Devices, 2-Channel Audio Amplifier 3.5MHz, 8-Pin SOIC Stereo

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Audio Op Amps, Analog Devices

High performance operational amplifiers (op amps) intended for use in high quality audio applications and other areas where low noise, low distortion and high speed are required.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Output Type 2 Channel Stereo
Mounting Type Surface Mount
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Power Supply Type Dual, Single
Number of Channels per Chip 2
Package Type SOIC
Pin Count 8
Typical Gain Bandwidth Product 3.5MHz
Minimum CMRR 87dB
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Dimensions 5 x 4 x 1.5mm
Maximum Operating Temperature +85 °C
Height 1.5mm
Minimum Operating Temperature -40 °C
Width 4mm
Length 5mm
Temporarily out of stock - back order for despatch 12/05/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 98)
MYR 21.51
units
Per unit
Per Tube*
98 - 98
MYR21.51
MYR2,107.98
196 - 196
MYR20.893
MYR2,047.514
294 +
MYR20.144
MYR1,974.112
*price indicative
Related Products
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers ...
Description:
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
Analog Devices ADA4177 series are precision op amps ...
Description:
Analog Devices ADA4177 series are precision op amps that combine both input overvoltage protection (OVP) and input electromagnetic interference (EMI) filtering whilst maintaining low maximum bias current and rail-to-rail output operation. Typical applications include Wireless base station control circuits, Optical ...
A range of current feedback operational amplifiers from ...
Description:
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements ...