- RS Stock No.:
- 813-6457
- Mfr. Part No.:
- DRV632PW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 813-6457
- Mfr. Part No.:
- DRV632PW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Line Drivers, Texas Instruments
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3.3 V |
Power Supply Type | Single |
Number of Channels per Chip | 6 |
Package Type | TSSOP |
Pin Count | 14 |
Input Signal Type | Differential |
Output Signal Type | Single Ended |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |