- RS Stock No.:
- 802-3672
- Mfr. Part No.:
- SSM3302ACPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 802-3672
- Mfr. Part No.:
- SSM3302ACPZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Audio Power Amplifiers, Analog Devices
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
Audio Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 2 Channel Stereo |
Maximum Power | 10 W, 8W |
Amplifier Class | Class D |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 7 → 18 V |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Package Type | LFCSP WQ |
Pin Count | 40 |
Input Signal Type | Differential |
Output Signal Type | Differential |
Minimum CMRR | 43dB |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 6.1 x 6.1 x 0.75mm |