MAX9704ETJ+ Maxim, 2-Channel Audio Amplifier, 32-Pin TQFN Stereo

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Audio Power Amplifiers, Maxim Integrated

Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim Integrated Class AB speaker amplifier is ideal for high-fidelity products such as a speaker driver, digital cameras, e-readers, tablets and portable media players. The DirectDrive® technology headphone amplifier gives enhanced audio quality there is no necessity for a DC blocking capacitor that standard headphone amps require. Also the Class D amplifier features high wideband jitter tolerance; low output offset voltage and low THD+N. The speaker amp has a patented spread spectrum modulation meaning that the technology helps minimise EMI emissions. The input signal is small but the output can be a high wattage. The audio ICs can offer a lot of power in a small package. The electronic amplifiers can be used in many applications some include driving loudspeakers, mixing desks and pre-amplification used in record/CD players.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Audio Amplifiers, Maxim Integrated

Specifications
Attribute Value
Amplifier Type Class-D
Output Type 2 Channel Stereo
Application Automotive, LCD TV, Monitor
Maximum Power 5 W @ 4 Ω, 10 W @ 8 Ω
Mounting Type Surface Mount
Typical Single Supply Voltage 10 → 25 V
Power Supply Type Single
Number of Channels per Chip 2
Package Type TQFN
Pin Count 32
Input Signal Type Differential, Single Ended
Output Signal Type Differential
Minimum CMRR 60dB
Height 0.75mm
Maximum Operating Temperature +85 °C
Length 7.1mm
Width 7.1mm
Dimensions 7.1 x 7.1 x 0.75mm
Minimum Operating Temperature -40 °C
84 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 18.94
units
Per unit
1 - 9
MYR18.94
10 - 19
MYR18.70
20 - 49
MYR18.30
50 - 249
MYR17.95
250 +
MYR17.56
Packaging Options:
Related Products
A range of highly integrated Class AB Audio ...
Description:
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs ...
The NCP2809 is a cost-effective stereo audio power ...
Description:
The NCP2809 is a cost-effective stereo audio power amplifier capable of delivering 135mW of continuous average power per channel into 16Ω loads. The NCP2809 audio power amplifier is specifically designed to provide high quality output power from low supply voltage, ...
A range of highly integrated Class AB Audio ...
Description:
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs ...
A range of highly integrated Class AB Audio ...
Description:
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs ...