PAM8620TR DiodesZetex, 2-Channel Audio Amplifier, 25-Pin QFN Stereo

  • RS Stock No. 790-2972
  • Mfr. Part No. PAM8620TR
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Audio Power Amplifiers, Diodes Inc

Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers

Audio Amplifiers, Diodes Inc

Specifications
Attribute Value
Amplifier Type Class-D
Output Type 2 Channel Stereo
Application Monitor, Music System
Maximum Power 15 W @ 8 Ω
Mounting Type Surface Mount
Typical Single Supply Voltage 8 → 26 V
Power Supply Type Single
Number of Channels per Chip 2
Package Type QFN
Pin Count 25
Input Signal Type Differential, Single Ended
Output Signal Type Differential
Maximum Operating Temperature +85 °C
Length 5mm
Dimensions 5 x 5 x 0.75mm
Height 0.75mm
Width 5mm
Minimum Operating Temperature -40 °C
2902 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 10.27
units
Per unit
Per Pack*
2 - 18
MYR10.27
MYR20.54
20 - 38
MYR9.91
MYR19.82
40 - 98
MYR9.545
MYR19.09
100 - 498
MYR9.17
MYR18.34
500 +
MYR9.06
MYR18.12
*price indicative
Packaging Options:
Related Products
ST’s Automotive Audio Class-AB Power Amplifiers provide a ...
Description:
ST’s Automotive Audio Class-AB Power Amplifiers provide a clean and powerful audio. These are available from a single channel device to a more powerful quad channel single chip design. Robust designs with integrated protection against short circuits, ESD, load dumping, ...
A range of highly integrated Class AB Audio ...
Description:
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs ...
The NCP2809 is a cost-effective stereo audio power ...
Description:
The NCP2809 is a cost-effective stereo audio power amplifier capable of delivering 135mW of continuous average power per channel into 16Ω loads. The NCP2809 audio power amplifier is specifically designed to provide high quality output power from low supply voltage, ...
Maxim Integrated Products offer a range of audio ...
Description:
Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim ...