SSM2211SZ-REEL Analog Devices, Audio Amplifier 4MHz, 8-Pin SOIC Mono

  • RS Stock No. 759-2073
  • Mfr. Part No. SSM2211SZ-REEL
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Audio Power Amplifiers, Analog Devices

A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.

Audio Amplifiers, Analog Devices

Specifications
Attribute Value
Output Type 1 Channel Mono
Maximum Power 1 W @ 8 Ω, 1.5 W @ 4 Ω
Application Portable Computer, Telephone
Mounting Type Surface Mount
Typical Single Supply Voltage 2.7 → 5.5 V
Power Supply Type Single
Number of Channels per Chip 1
Package Type SOIC
Pin Count 8
Input Signal Type Single Ended
Output Signal Type Differential
Typical Gain Bandwidth Product 4MHz
Width 4mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Length 5mm
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
2055 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 5.44
units
Per unit
Per Pack*
5 - 20
MYR5.44
MYR27.20
25 - 45
MYR4.34
MYR21.70
50 - 245
MYR3.358
MYR16.79
250 - 495
MYR2.816
MYR14.08
500 +
MYR2.752
MYR13.76
*price indicative
Packaging Options:
Related Products
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers ...
Description:
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
Analog Devices JFET input operational amplifiers provide high ...
Description:
Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents. Many of these JFET op amps are suitable for low noise and high speed applications.
Analog Devices JFET input operational amplifiers provide high ...
Description:
Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents. Many of these JFET op amps are suitable for low noise and high speed applications.